Cart

LFTB1206-103N-0.7A

3L

LFTB1206 2x10mH 0,7A 30%
Supplier: 3L
Matchcode: INDK2X10000U30%
Rutronik No.: IND17543
Unit Pack: 2000
MOQ: 42000
Packaging: TRAY
On request
0.6651 $
27,934.20 $

Parameter

Inductance
10000X2 µH
Mounting
THT
Current I
700 mA
DCR
0.35 Ohm
Enclosure type
OPEN
Tolerance
30 %
Testfrequency/Z
0.01 MHz
Technology
WIREWOUND
Length
15.5 mm
Width
7.5 mm
Height
18 mm
T(A)min
-40 °C
T(A)max
125 °C
Weight
3.23 g
Design
AC LINE
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
Series
LFTB1206
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Taiwan
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?