LFT3113-601U-15A

Supplier: 3L
Matchcode: INDK2X600U
Rutronik No.: IND18641
Unit Pack: 168
MOQ: 1008
Packaging: TRAY
Parameter
- Inductance
- 600X2 µH
- Mounting
- THT
- Current I
- 15000 mA
- DCR
- 0.007 Ohm
- Enclosure type
- OPEN
- Testfrequency/Z
- 0.001 MHz
- Technology
- WIREWOUND
- Length
- 41 mm
- Width
- 22 mm
- T(A)min
- -20 °C
- T(A)max
- 80 °C
- Weight
- 46.06 g
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- TRAY
- Series
- LFT3113
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 27 weeks