Cart

FS1012-150M-2A

3L

FS1012 15uH 2000mA 20% WWT
Supplier: 3L
Matchcode: INDR15U20%
Rutronik No.: IND18156
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
On request
0.372 $
1,116.00 $

Prices

3,000 0.372 $
6,000 0.3226 $

Parameter

Inductance
15 µH
Mounting
RADIAL
Current rated
2000 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.023 Ohm
R(DC)max.
0.03 Ohm
Test frequency
0.0001 MHz
Design
FERRITE
Enclosure type
SHIELDED
Pitch
5 mm
Height
13.5 mm
Diameter
11 mm
T(A)min
-20 °C
T(A)max
80 °C
Weight
3.94 g
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045000900
Country
Taiwan
ABC-Code
C
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?