Cart

FS0807-472K

3L FS0807-472K

image shown is a representation only

3L

FS0807 4700uH 110mA 10%
Supplier: 3L
Matchcode: INDR4700U10%
Rutronik No.: IND13169
Unit Pack: 500
MOQ: 1500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2359 $
353.85 $

Prices

1,500 0.2359 $
8,000 0.2316 $
12,000 0.2273 $
20,000 0.223 $

Parameter

Mounting
RADIAL
Inductance
4700 µH
Current rated
110 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)typ.
14.7 Ohm
Pitch
5 mm
Height
7.5 mm
Diameter
8.3 mm
T(A)min
-20 °C
T(A)max
80 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?