Cart

EC36-331K-T5

3L EC36-331K-T5

image shown is a representation only

3L

EC36 330uH 137mA 10% WWT
Supplier: 3L
Matchcode: INDA330U10%
Rutronik No.: IND13069
Unit Pack: 1
MOQ: 5000
Packaging: REEL
On request
On request
On request

Parameter

Inductance
330 µH
Mounting
AXIAL
Current rated
137 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)typ.
6.4 Ohm
Test frequency
0.796 MHz
Enclosure type
EPOXY COAT
Length
10.5 mm
Width
4 mm
T(A)min
-40 °C
T(A)max
80 °C
SFR
2.6 MHz
Quality
65
Series
EC36
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045000900
Country
China
ABC-Code
C
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?