EC36-100K-T5

Supplier: 3L
Matchcode: INDA10U10%
Rutronik No.: IND12100
Unit Pack: 5000
MOQ: 5000
Packaging: AMMOPACK
Parameter
- Inductance
- 10 µH
- Mounting
- AXIAL
- Current rated
- 500 mA
- Technology
- WIREWOUND
- R(DC)typ.
- 0.58 Ohm
- Test frequency
- 7.96 MHz
- Design
- FERRITE
- Length
- 11 mm
- Diameter
- 4 mm
- T(A)min
- -20 °C
- T(A)max
- 80 °C
- SFR
- 45 MHz
- Quality
- 85
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- AMMOPACK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 17 weeks