Cart

EC24-101K-T5

3L EC24-101K-T5

image shown is a representation only

3L

EC24 100uH 165mA 10%
Supplier: 3L
Matchcode: INDA100U10%
Rutronik No.: IND8366
Unit Pack: 5000
MOQ: 25000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0529 $
1,322.50 $

Prices

25,000 0.0529 $
40,000 0.0519 $

Parameter

Mounting
AXIAL
Inductance
100 µH
Current rated
165 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)typ.
3.5 Ohm
Test frequency
2.52 MHz
Enclosure type
EPOXY COAT
Length
7.62 mm
Diameter
3 mm
T(A)min
-20 °C
T(A)max
80 °C
SFR
5.5 MHz
Quality
60
Series
EC24
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
C
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?