Cart

DRH2620-471K-UL

3L

DRH2620 470uH 4A 10% WWT
Supplier: 3L
Matchcode: INDR470U10%
Rutronik No.: IND17516
Unit Pack: 1080
MOQ: 1080
Packaging: BULK
On request
1.73 $
1,868.40 $

Parameter

Inductance
470 µH
Mounting
RADIAL
Current rated
4000 mA
Tolerance
10 %
Technology
WIREWOUND
Current sat.
2900 mA
R(DC)max.
0.187 Ohm
Test frequency
0.001 MHz
Design
FERRITE
Pitch
22 mm
Height
21.5 mm
Diameter
28 mm
Weight
48.5 g
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?