Cart

DRH1420-100K-UL

3L DRH1420-100K-UL

image shown is a representation only

3L

DRH1420 10uH 9000mA 10%
Supplier: 3L
Matchcode: INDR10U10%
Rutronik No.: IND16310
Unit Pack: 1008
MOQ: 1008
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.05 $
1,058.40 $

Prices

1,008 1.05 $
2,016 1.032 $
3,024 1.013 $
4,032 0.993 $

Parameter

Mounting
RADIAL
Inductance
10 µH
Current rated
9000 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)typ.
0.01 Ohm
Pitch
12 mm
Height
21.5 mm
Diameter
16.5 mm
T(A)min
-20 °C
T(A)max
85 °C
Series
DRH1820
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Customs Tariff No.
85045095200
Country
Taiwan
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?