C20N-300LL100-C27N

Supplier: 2J
Matchcode: C20N-300LL100-C27N
Rutronik No.: WIREAC2335
Unit Pack: 1
MOQ: 100
Packaging: INDIVIDUAL
Parameter
- Cable length
- 3000 mm
- Connector (1)
- SMA/m
- Cable type
- LL100
- Connector (2)
- SMA/F
- Automotive
- NO
- Packaging
- INDIVIDUAL
- Impedance
- 50 Ohm
- Antenna type
- Cable
- Leadfree Defin.
- 10
- ECCN
- EAR99
- Customs Tariff No.
- 85442000900
- Country
- Slovakia
- Supplier Lead time
- 9 weeks