Cart

2JWIFI12

2J

2JWIFI12 mast mount N-type/f
Supplier: 2J
Matchcode: 2JWIFI12
Rutronik No.: WIREAC2055
Unit Pack: 1
MOQ: 100
Packaging: INDIVIDUAL
On request
29.85 $
2,985.00 $

Parameter

Antenna type
MAST M.
Standard
WIFI/BT
Frequency
2.4/5.1-.9 Hz
Connector (1)
N-type/fm
Impedance
50 Ohm
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85177000000
Country
Slovakia
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?