Cart

2JWI01-010MC113-UFL

2J

2JWI01 PCB Antenna 2,4/5,0GHz
Supplier: 2J
Matchcode: 2JWI01-010MC113-UFL
Rutronik No.: WIREAC1794
Unit Pack: 100
MOQ: 100
Packaging: INDIVIDUAL
On request
2.56 $
256.00 $

Parameter

Antenna type
PCB
Standard
BLUE/WLAN
Frequency
2,4/5,0 G Hz
Connector (1)
IPX (U.FL)
Cable length
100 mm
Impedance
50 Ohm
Gain
2.0 dB
Size
30 mm
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85177000000
Country
Slovakia
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?