Cart

2JW031W-C675

2J 2JW031W-C675

image shown is a representation only

2J

SWIVEL ANTENNA 2JW031 WHITE
Supplier: 2J
Matchcode: 2JW031W-C675
Rutronik No.: WIREAC1861
Unit Pack: 1
MOQ: 100
Packaging: INDIVIDUAL
On request
2.97 $
297.00 $

Parameter

Antenna type
SWIVEL
Standard
GSM/UMTS
Frequency
PENTA BAND Hz
Connector (1)
SMA Male
Impedance
50 Ohm
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85177000000
Country
Slovakia
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?