Cart

2JW031-C675

2J 2JW031-C675

image shown is a representation only

2J

2JW031-C675 SWIVEL 2G/3G SMA
Supplier: 2J
Matchcode: 2JW031-C675
Rutronik No.: WIREAC2255
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
4.39 $
4.39 $

Prices

1 4.39 $
2 4.25 $
3 4.09 $
5 3.84 $
8 3.62 $

Parameter

Antenna type
Connector
Standard
Cellular
Frequency
824-5900 M Hz
Connector (1)
SMA/m
Impedance
50 Ohm
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
Customs Tariff No.
85177000000
Country
Slovakia
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?