Cart

2JW0304-868-C442B

2J

SWIVEL ANTENNA 2JW0304 SMA RP/m
Supplier: 2J
Matchcode: 2JW0304-868-C442B
Rutronik No.: WIREAC2260
Unit Pack: 1
MOQ: 100
Packaging: INDIVIDUAL
On request
4.37 $
437.00 $

Parameter

Antenna type
Connector
Standard
ISM
Frequency
868 M Hz
Connector (1)
SMA/m
Impedance
50 Ohm
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85177000000
Country
Slovakia
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?