Cart

2JW03-C675

2J 2JW03-C675

image shown is a representation only

2J

SWIVEL ANTENNA 2JW03 SMA/M
Supplier: 2J
Matchcode: 2JW03-C675
Rutronik No.: WIREAC2009
Unit Pack: 1
MOQ: 100
Packaging: BULK
On request
2.60 $
260.00 $

Parameter

Antenna type
SWIVEL
Standard
BLUE/WLAN
Frequency
2,4/5,0 G Hz
Connector (1)
SMA Male
Impedance
50 Ohm
Gain
7.2 dB
Size
173 mm
Packaging
BULK
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85177000000
Country
Slovakia
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?