2JP0224P-010MC137-C141G

image shown is a representation only
Supplier: 2J
Matchcode: 2JP0224P-010MC137-C141G
Rutronik No.: WIREAC2372
Unit Pack: 100
MOQ: 100
Packaging: BULK
Parameter
- Antenna type
- PCB
- Standard
- Cellular
- Frequency
- 698-2170 M Hz
- Connector (1)
- MMCX R/A
- Cable type
- MC1.37
- Cable length
- 100 mm
- Impedance
- 50 Ohm
- Packaging
- BULK
- Automotive
- NO
- Leadfree Defin.
- 10
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- Supplier Lead time
- 9 weeks