Cart

2JMAS05-007MC113-C141G

2J

2JMAS05 PCB Antenna 7CM MMCX/m
Supplier: 2J
Matchcode: 2JMAS05-007MC113-C141G
Rutronik No.: WIREAC2008
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
2.39 $
239.00 $

Parameter

Antenna type
PCB
Standard
2,4/5GHz
Frequency
2,4 G Hz
Connector (1)
MMCX/m R/A
Cable length
70 mm
Impedance
50 Ohm
Gain
2.2 dB
Packaging
BULK
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85177000000
Country
Slovakia
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?