Cart

2JMAS01-050RG174-C44N

2J 2JMAS01-050RG174-C44N

image shown is a representation only

2J

Antenna 2JMAS01 MMCX/M R/A 50cm
Supplier: 2J
Matchcode: 2JMAS01-050RG174-C44N
Rutronik No.: WIREAC1419
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
3.14 $
3.14 $

Prices

1 3.14 $
5 2.93 $
10 2.80 $

Parameter

Antenna type
PCB
Standard
GSM/UMTS
Frequency
PENTA BAND Hz
Connector (1)
MMCX/M R/A
Cable type
RG174
Cable length
500 mm
Impedance
50 Ohm
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85177000000
Country
Slovakia
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?