Cart

2JM041_RUTIS

2J

2JM041 Passive internal GPS ant
Supplier: 2J
Matchcode: 2JM041_RUTIS
Rutronik No.: WIREAC2205
Unit Pack: 1
MOQ: 100
Packaging: INDIVIDUAL
On request
7.81 $
781.00 $

Parameter

Antenna type
PCB MOUNT
Standard
GPS
Frequency
1575,42 M Hz
Connector (1)
SMT
Impedance
50 Ohm
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
Customs Tariff No.
85177000000
Country
Slovakia
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?