Cart

2JM040G

2J

2JM040G Embedded Glonass Ant.
Supplier: 2J
Matchcode: 2JM040G
Rutronik No.: WIREAC2140
Unit Pack: 1
MOQ: 100
Packaging: INDIVIDUAL
On request
9.02 $
902.00 $

Parameter

Antenna type
SMT
Standard
GNSS
Frequency
1575-1610M Hz
Impedance
50 Ohm
Gain
18 dB
Size
13 mm
Packaging
INDIVIDUAL
DC Current
9m A
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85177000000
Country
Slovakia
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?