Cart

2JM015-010/113-UFL

2J 2JM015-010/113-UFL

image shown is a representation only

2J

2JM015 Active GPS ant. 10cm
Supplier: 2J
Matchcode: 2JM015-010/113-UFL
Rutronik No.: WIREAC1654
Unit Pack: 1
MOQ: 100
Packaging: INDIVIDUAL
On request
6.15 $
615.00 $

Parameter

Antenna type
INTERNAL
Standard
GPS
Frequency
1575,42 M Hz
Cable length
100 mm
Impedance
50 Ohm
Gain
14.8 dB
Size
18.5 mm
Packaging
INDIVIDUAL
DC Voltage
3.3 V
DC Current
4m A
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85177000000
Country
Slovakia
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?