Cart

2JF0404P-010MC137-UFL_RUTIS

2J

2JF0404P 3G/2G U.FL
Supplier: 2J
Matchcode: 2JF0404P-010MC137-UFL_RUTIS
Rutronik No.: WIREAC2201
Unit Pack: 1
MOQ: 100
Packaging: BULK
On request
8.41 $
841.00 $

Parameter

Antenna type
Flexible
Standard
2G/3G
Frequency
824-2170 Hz
Connector (1)
U.FL
Cable type
1.37mm
Cable length
100 mm
Impedance
50 Ohm
Packaging
BULK
Automotive
NO
Leadfree Defin.
10
Customs Tariff No.
85177000000
Country
Slovakia
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?