2JF0115P-015MC137-UFL

image shown is a representation only
Supplier: 2J
Matchcode: 2JF0115P-015MC137-UFL
Rutronik No.: WIREAC2343
Unit Pack: 100
MOQ: 100
Packaging: BULK
Parameter
- Antenna type
- FPC
- Standard
- ISM
- Frequency
- 868 M Hz
- Connector (1)
- IPEX/U.FL
- Cable type
- MiniCoax
- Cable length
- 150 mm
- Impedance
- 50 Ohm
- Gain
- 4.9 dB
- Packaging
- BULK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- Supplier Lead time
- 10 weeks