Cart

2JE05D

2J

2JE05d Ceramic ISM antenna
Supplier: 2J
Matchcode: 2JE05D
Rutronik No.: WIREAC2448
Unit Pack: 1
MOQ: 1
Packaging: REEL
On request
5.87 $
5.87 $

Prices

1 5.87 $
2 5.69 $
4 5.47 $
8 5.14 $
16 4.84 $

Parameter

Antenna type
CERAMIC
Standard
ISM
Frequency
868 M Hz
Impedance
50 Ohm
Size
9 mm
Packaging
REEL
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85177000000
Country
Slovakia
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?