Cart

2JDB0305D-C711G

2J

2JDB0305d Ceramic ISM Ant.SMA-F
Supplier: 2J
Matchcode: 2JDB0305D-C711G
Rutronik No.: WIREAC2455
Unit Pack: 1
MOQ: 1
Packaging: REEL
On request
28.04 $
28.04 $

Prices

1 28.04 $
2 27.16 $
4 26.11 $
8 24.53 $
16 23.13 $

Parameter

Antenna type
CERAMIC
Standard
ISM
Frequency
868 M Hz
Connector (1)
SMA-F Gold
Impedance
50 Ohm
Size
9 mm
Packaging
REEL
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85177000000
Country
Slovakia
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?