Cart

2J860BG-300RG174-C23N-C20N

2J 2J860BG-300RG174-C23N-C20N

image shown is a representation only

2J

2J860BG GPS-Glonass & GSM ant.
Supplier: 2J
Matchcode: 2J860BG-300RG174-C23N-C20N
Rutronik No.: WIREAC1578
Unit Pack: 10
MOQ: 10
Packaging: INDIVIDUAL
On request
41.25 $
412.50 $

Prices

10 41.25 $
20 39.96 $
30 38.41 $
40 34.03 $

Parameter

Antenna type
HOLE M.
Standard
GSM/GPS-GL
Connector (1)
SMA Male
Connector (2)
FME Female
Cable type
RG174
Cable length
3000 mm
Impedance
50 Ohm
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85177000000
Country
Slovakia
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?