Cart

2J855B-GSM/W-100RG174-C20N-C20

2J

2J855B GSM/Wlan anten. 2xSMA/M
Supplier: 2J
Matchcode: 2J855B-GSM/WIFI-100RG174-C20N-
Rutronik No.: WIREAC1531
Unit Pack: 1
MOQ: 100
Packaging: INDIVIDUAL
On request
33.42 $
3,342.00 $

Parameter

Antenna type
HOLE M.
Standard
GSM/WLAN
Connector (1)
SMA Male
Connector (2)
SMA Male
Cable type
RG174
Cable length
1000 mm
Impedance
50 Ohm
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85177000000
Country
Slovakia
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?