- Home
- Wireless Accessoires
- 2J Wireless Accessoires
2J7750MGF-300LL100-C20N-C115N
image shown is a representation only

LTE/GNSS/Wifi-BLE Magnet.Mount
Supplier:
2J
Matchcode:
2J7750MGF-300LL100-C20N-C115N
Rutronik No.:
WIREAC2322
Unit Pack: 1
MOQ: 100
Packaging: BULK
- Antenna type
-
Magnetic
- Standard
-
LTE/GNSS/W
- Frequency
-
698-6000 M Hz
- Connector (1)
-
SMA/m
- Connector (2)
-
RP-SMA/m
- Cable type
-
LMR100
- Cable length
-
3000 mm
- Impedance
-
50 Ohm
- Packaging
-
BULK
- Automotive
-
NO
- Leadfree Defin.
-
10
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
MAGNETIC M Ant. 2J3024M SMA/m
Packaging:
BULK
MAGNETIC M Antenna 2J7724...
Packaging:
BULK
2J4D01 Magnetic GPS/Glon SMA/M
Packaging:
BULK
Magnet.antenna...
Packaging:
BULK
MAGNETIC M Ant. 2J3024M SMA/m
Packaging:
BULK
Magnetic ant.LTE SMA/m 3m/m...
Packaging:
BULK
Magnetic Mount Ant 868MHz...
Packaging:
BULK
Magnetic Mount Ant 915MHz...
Packaging:
BULK
ANT. 2J630MP GPS-FME/GSM-SMA/M
Packaging:
INDIVIDUAL
2J3683M 5G Antenna Magnetic M
Packaging:
BULK
Previous
Next