- Home
- Wireless Accessoires
- 2J Wireless Accessoires
2J7750BGF-300LL100-C20N-C115N
image shown is a representation only

LTE/GNSS/Wifi-BLE Screw Mount
Supplier:
2J
Matchcode:
2J7750BGF-300LL100-C20N-C115N
Rutronik No.:
WIREAC2323
Unit Pack: 1
MOQ: 100
Packaging: BULK
- Antenna type
-
Screw
- Standard
-
LTE/GNSS/B
- Frequency
-
698-6000 M Hz
- Connector (1)
-
SMA/m
- Connector (2)
-
RP-SMA/m
- Cable type
-
LMR100
- Cable length
-
3000 mm
- Impedance
-
50 Ohm
- Packaging
-
BULK
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
2J6A50BGF LTE/GNSS/WiFi...
Packaging:
BULK
2J6A41BGF LTE/GNSS ANT SMA/m
Packaging:
INDIVIDUAL
2J6A41B LTE & GPS Antenna
Packaging:
BULK
2J6550BFGa 2xLTE/GNSS/Wifi-BLE
Packaging:
BULK
2J7050BGa 2xLTE/GNSS/Wifi-BLE
Packaging:
BULK
2J6A24B 4G/LTE Antenna...
Packaging:
BULK
Ant.2J6603 GPS SMA/M WLAN...
Packaging:
INDIVIDUAL
2J8407 ScrewMount ant...
Packaging:
INDIVIDUAL
GPS/GSM ant.SMA/m & FME/f, 3m
Packaging:
INDIVIDUAL
Hole m. ant. Penta band SMA/m
Packaging:
INDIVIDUAL
Previous
Next