2J7724M

image shown is a representation only
Supplier: 2J
Matchcode: 2J7724
Rutronik No.: WIREAC2290
Unit Pack: 1
MOQ: 100
Packaging: BULK
Parameter
- Antenna type
- Magnetic
- Standard
- LTE
- Frequency
- 698-2700 M Hz
- Connector (1)
- SMA/m
- Cable type
- LMR100
- Cable length
- 3000 mm
- Impedance
- 50 Ohm
- Packaging
- BULK
- Automotive
- NO
- Leadfree Defin.
- 10
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 10 weeks