2J7525B-250RG174-C20N_C20N

Supplier: 2J
Matchcode: 2J7525B-250RG174-C20N_C20N
Rutronik No.: WIREAC2116
Unit Pack: 1
MOQ: 100
Packaging: BULK
Parameter
- Antenna type
- BODY M.
- Standard
- GPS
- Frequency
- 169 M Hz
- Connector (1)
- SMA Male
- Connector (2)
- SMA Male
- Cable type
- RG174
- Cable length
- 2500 mm
- Impedance
- 50 Ohm
- Packaging
- BULK
- Automotive
- NO
- Leadfree Defin.
- 10
- ECCN
- EAR99
- Customs Tariff No.
- 85177000000
- Country
- Slovakia
- Supplier Lead time
- 9 weeks