Cart

2J7501B-030RG174-C20N

2J

2J7501B GPS/Glonass antenna
Supplier: 2J
Matchcode: 2J7501B-030RG174-C20N
Rutronik No.: WIREAC2045
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
13.13 $
1,313.00 $

Parameter

Antenna type
Screw
Standard
GNSS
Frequency
1572-1610M Hz
Connector (1)
SMA/m
Cable type
RG174
Cable length
300 mm
Impedance
50 Ohm
Packaging
BULK
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85177000000
Country
Slovakia
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?