Cart

2J6A24BA-100RG174HF-C20N

2J 2J6A24BA-100RG174HF-C20N

image shown is a representation only

2J

2J6A24Ba LTE MIMO antenna HFree
Supplier: 2J
Matchcode: 2J6A24BA-100RG174HF-C20N
Rutronik No.: WIREAC1934
Unit Pack: 1
MOQ: 1
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
20.77 $
20.77 $

Prices

1 20.77 $
5 19.38 $
10 18.50 $

Parameter

Antenna type
HOLE M.
Standard
LTE
Frequency
HEPTA BAND Hz
Connector (1)
SMA MALE
Connector (2)
SMA MALE
Cable type
RG174HF
Cable length
1000 mm
Impedance
50 Ohm
Packaging
BULK
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85177011900
Country
Slovakia
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?