Cart

2J660BG-060RG174-C20N-C20N

2J 2J660BG-060RG174-C20N-C20N

image shown is a representation only

2J

2J660BG GSM/UMTS GPS/GLONASS
Supplier: 2J
Matchcode: 2J660BG-060RG174-C20N-C20N
Rutronik No.: WIREAC1941
Unit Pack: 10
MOQ: 100
Packaging: BULK
On request
22.62 $
2,262.00 $

Parameter

Antenna type
HOLE M.
Standard
GSM/GPS-GL
Frequency
PENTA GPS Hz
Connector (1)
SMA Male
Connector (2)
SMA Male
Cable type
RG174
Cable length
600 mm
Impedance
50 Ohm
Packaging
BULK
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85177000000
Country
Slovakia
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?