Cart

2J6547BA-050LMR100-C20N

2J

Antenna 2J6547Ba LTE/WiFi
Supplier: 2J
Matchcode: 2J6547BA-050LMR100-C20N
Rutronik No.: WIREAC2214
Unit Pack: 1
MOQ: 100
Packaging: INDIVIDUAL
On request
50.15 $
5,015.00 $

Parameter

Standard
LTE/WiFi
Frequency
699-2690 M Hz
Connector (1)
SMA/m
Connector (2)
SMA/m RP
Cable type
LMR100
Cable length
1000 mm
Impedance
50 Ohm
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
Customs Tariff No.
85177000000
Country
Slovakia
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?