Cart

2J640B-050RG174-C04N-C20N-C115N

2J

2J640B GPS/GSM/WIFI Antenna
Supplier: 2J
Matchcode: 2J640B-050RG174-C04N-C20N-C115
Rutronik No.: WIREAC2002
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
22.59 $
2,259.00 $

Parameter

Antenna type
HOLE M.
Standard
GSM/GPS/WL
Connector (1)
FME Female
Connector (2)
SMA Male
Cable type
RG174
Cable length
500 mm
Impedance
50 Ohm
Packaging
BULK
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85177000000
Country
Slovakia
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?