Cart

2J631MP-GSM-300RG174-C04N

2J 2J631MP-GSM-300RG174-C04N

image shown is a representation only

2J

2J631MP MAGNETIC ANT.GSM FME/f
Supplier: 2J
Matchcode: 2J631MP-GSM-300RG174-C04N
Rutronik No.: WIREAC1535
Unit Pack: 100
MOQ: 100
Packaging: INDIVIDUAL
On request
9.45 $
945.00 $

Parameter

Antenna type
MAGNETIC
Standard
GSM
Frequency
PENTA BAND Hz
Connector (1)
FME female
Cable type
RG174
Cable length
3000 mm
Impedance
50 Ohm
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85177000000
Country
Slovakia
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?