Cart

2J6304P-100RG174-C20N

2J

2J6304P GSM Antenna SMA/M
Supplier: 2J
Matchcode: 2J6304P-100RG174-C20N
Rutronik No.: WIREAC1856
Unit Pack: 1
MOQ: 100
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
5.03 $
503.00 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

Antenna type
ADHESIVE
Standard
GSM/UMTS
Frequency
PENTA BAND Hz
Connector (1)
SMA Male
Cable type
RG174
Cable length
1000 mm
Impedance
50 Ohm
Gain
0 dB
Size
55.45 mm
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85177000000
Country
Slovakia
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?