Cart

2J6304P-100RG174-C20N

2J

2J6304P GSM Antenna SMA/M REDL
Supplier: 2J
Matchcode: 2J6304P-100RG174-C20N
Rutronik No.: WIREAC1856
Unit Pack: 1
MOQ: 100
Packaging: INDIVIDUAL
On request
4.65 $
465.00 $

Parameter

Antenna type
Adhesive
Standard
Cellular
Frequency
824-2170 M Hz
Connector (1)
SMA/m
Cable type
RG174
Cable length
1000 mm
Impedance
50 Ohm
Gain
0 dB
Size
55.45 mm
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85177000000
Country
Slovakia
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?