Cart

2J5204P-400LMR100-C152R

2J

2J5204P 4m LMR100/Fakra Z femal
Supplier: 2J
Matchcode: 2J5204P-400LMR100-C152R
Rutronik No.: WIREAC2136
Unit Pack: 1
MOQ: 100
Packaging: INDIVIDUAL
On request
8.57 $
857.00 $

Parameter

Antenna type
Adhesive
Standard
Cellular
Frequency
824-2170 M Hz
Connector (1)
FAKRA Z
Connector (2)
C152r/f
Cable type
LMR100
Cable length
4000 mm
Impedance
50 Ohm
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85177000000
Country
Slovakia
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?