Cart

2J5204P-400KLMR100-C97R

2J

2J5204P 4m LMR 100 / Fakra Z
Supplier: 2J
Matchcode: 2J5204P-400KLMR100-C97R
Rutronik No.: WIREAC2125
Unit Pack: 1
MOQ: 100
Packaging: INDIVIDUAL
On request
8.46 $
846.00 $

Parameter

Antenna type
Adhesive
Standard
Cellular
Frequency
824-2170 M Hz
Connector (1)
FAKRA Z
Cable type
LMR100
Cable length
4000 mm
Impedance
50 Ohm
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85177000000
Country
Slovakia
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?