2J5204P-250RG174-C51N

Supplier: 2J
Matchcode: 2J5204P-250RG174-C51N
Rutronik No.: WIREAC2069
Unit Pack: 1
MOQ: 100
Packaging: INDIVIDUAL
Parameter
- Antenna type
- Patch Mnt
- Standard
- LTE
- Frequency
- HEPTA BAND Hz
- Connector (1)
- MCX M
- Cable type
- RG174
- Cable length
- 2500 mm
- Impedance
- 50 Ohm
- Packaging
- INDIVIDUAL
- Automotive
- NO
- Leadfree Defin.
- 10
- ECCN
- EAR99
- Customs Tariff No.
- 85177000000
- Country
- Slovakia
- Supplier Lead time
- 10 weeks