Cart

2J520-300RG174-C43G

2J

Antenna 2J520 3,0M RG174 MCX/M
Supplier: 2J
Matchcode: 2J520-300RG174-C43G
Rutronik No.: WIREAC1627
Unit Pack: 1
MOQ: 100
Packaging: INDIVIDUAL
On request
5.46 $
546.00 $

Parameter

Antenna type
ADHESIVE
Standard
LTE
Frequency
HEPTA BAND Hz
Connector (1)
MCX M R/A
Cable type
RG174
Cable length
3500 mm
Impedance
50 Ohm
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85177000000
Country
Slovakia
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?