Cart

2J520-300LMR100-C152R

2J

2J520 3m LMR100 /Fakra Z female
Supplier: 2J
Matchcode: 2J520-300LMR100-C152R
Rutronik No.: WIREAC2245
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
6.55 $
6.55 $

Parameter

Antenna type
Patch Mnt
Standard
LTE
Frequency
HEPTA BAND Hz
Connector (1)
Fakra Z
Connector (2)
C152r/f
Cable type
LMR 100
Cable length
3000 mm
Impedance
50 Ohm
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
Customs Tariff No.
85177000000
Country
Slovakia
ABC-Code
A
Supplier Lead time
3 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?