Cart

2J5104P-250RG174-C51N

2J

2J510F 2,5m RG174 MCX/m
Supplier: 2J
Matchcode: 2J5104P-250RG174-C51N
Rutronik No.: WIREAC2070
Unit Pack: 1
MOQ: 100
Packaging: INDIVIDUAL
On request
5.22 $
522.00 $

Parameter

Antenna type
Patch Mnt
Standard
LTE
Frequency
HEPTA BAND Hz
Connector (1)
MCX M
Cable type
RG174
Cable length
2500 mm
Impedance
50 Ohm
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85177000000
Country
Slovakia
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?