- Home
- Wireless Accessoires
- 2J Wireless Accessoires
2J4841PGF-500LMR100-C04N-500RG
image shown is a representation only

2J4841PG LTE/Glonass RG174
Supplier:
2J
Matchcode:
2J4841PGF
Rutronik No.:
WIREAC2150
Unit Pack: 1
MOQ: 100
Packaging: BULK
- Antenna type
-
Adhesive
- Standard
-
LTE/GNSS
- Frequency
-
698-2700 M Hz
- Connector (1)
-
FME/f
- Connector (2)
-
IPEX/U.FL
- Cable type
-
RG174
- Cable length
-
5000 mm
- Impedance
-
50 Ohm
- Packaging
-
BULK
- Automotive
-
NO
- Leadfree Defin.
-
10
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
2J4841PCF LTE/GNSS 50cm UFL
Packaging:
BULK
2J4841PGF 5V LTE/GNSS 5m SMA/m
Packaging:
BULK
Glass ant. 900/1800,FME/f 3m T
Packaging:
BULK
Glass antenna, LTE SMA/m 3m
Packaging:
BULK
Glass ant. 900/1800,MMCX/m 1m
Packaging:
BULK
Ant. 2J5204P 2,5M RG174 FME/F
Packaging:
BULK
Antenna 2J520 2,5M SMA/M WHITE
Packaging:
BULK
Glass ant. 900/1800,MMCX/m...
Packaging:
BULK
Ant. 2J5204PW 3M MCX/M WHITE
Packaging:
BULK
Previous
Next