Cart

2J472B-100RG174-C115N

2J 2J472B-100RG174-C115N

image shown is a representation only

2J

2J472B Antenna RP-SMA, 1m
Supplier: 2J
Matchcode: 2J472B-100RG174-C115N
Rutronik No.: WIREAC1607
Unit Pack: 1
MOQ: 100
Packaging: INDIVIDUAL
On request
5.77 $
577.00 $

Parameter

Antenna type
HOLE M.
Standard
BLUE/WLAN
Frequency
2,4 G Hz
Connector (1)
RP SMA
Cable type
RG174
Cable length
1000 mm
Impedance
50 Ohm
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85177000000
Country
Slovakia
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?