Cart

2J470B-500LMR100-C04N-C20N

2J 2J470B-500LMR100-C04N-C20N

image shown is a representation only

2J

2J470B Antenna FME/f SMA/m 5m
Supplier: 2J
Matchcode: 2J470B-500LMR100-C04N-C20N
Rutronik No.: WIREAC2035
Unit Pack: 1
MOQ: 100
Packaging: BULK
On request
19.46 $
1,946.00 $

2J470B Antenna FME/f SMA/m 5m Description

Frequencies


GSM (900 MHz)
GPS (1575.42 MHz)
DCS (1800 MHz)
3G (UMTS 2.1 GHz)


Specification
Impedance: 50 Ohms
Polarization: GNSS: RHCP GSM: VERTICAL
LNA Gain: 32 dB typ. (5V)
Gain: 0dBi
VSWR: <2:1
Power handling: 25W
Voltage supply: 1.8V to 5V
Current: 5mA (1.8V), 13mA (3.3V), 25mA (5V)
Power (max.): 125mW Max.
Certificates: IP65, IP69K
Operating temperature: -40°C to +85°C

General Specification
Dimensions
Max height: 18.5mm
Screw diameter: M10
Nut size: M10
Nut height: 9mm
Max diameter: 52mm
Mounting Body Mount


Parameter

Antenna type
Screw
Standard
Cell/GNSS
Frequency
824-2170 M Hz
Connector (1)
FME/f
Connector (2)
SMA/m
Cable type
LMR100
Cable length
5000 mm
Impedance
50 Ohm
Gain
0 dB
Size
52 mm
Packaging
BULK
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85177000000
Country
Slovakia
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?