Cart

2J431GM-500RG174-C22N

2J

2J431GM Magnetic GPS/Glon.SMB/F
Supplier: 2J
Matchcode: 2J431GM-500RG174-C22N
Rutronik No.: WIREAC2247
Unit Pack: 1
MOQ: 100
Packaging: BULK
On request
14.24 $
1,424.00 $

Parameter

Antenna type
MAGNETIC
Standard
GPS/Glonas
Frequency
1572-1620M Hz
Connector (1)
SMB Male
Cable type
RG174
Cable length
5000 mm
Impedance
50 Ohm
Packaging
BULK
Automotive
NO
Leadfree Defin.
10
Customs Tariff No.
85177000000
Country
Slovakia
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?